108-1763-101
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

108-1763-101

DigiKey Part Number
J10133-ND
Manufacturer
Manufacturer Product Number
108-1763-101
Description
CONN BANANA PLUG SLDR/SLDRLESS
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Banana Plug Connector Standard Banana Solder or Solderless Black
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Cinch Connectivity Solutions Johnson
Series
-
Packaging
Bulk
Part Status
Active
Type
Banana Plug
Gender
Male
Plug/Mating Plug Diameter
Standard Banana
Mounting Type
Free Hanging (In-Line)
Termination
Solder or Solderless
Insulation
Non-Mating End Insulated
Features
-
Color
Black
Wire Gauge
16 AWG
Contact Finish
Nickel
Contact Material
Nickel Silver
Body Material
Polyamide (PA66), Nylon 6/6
Operating Temperature
-55°C ~ 85°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.371
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
17,01000 €7,01 €
105,95600 €59,56 €
255,58320 €139,58 €
505,31660 €265,83 €
1005,06280 €506,28 €
3004,81513 €1.444,54 €
Manufacturers Standard Package
Unit Price without VAT:7,01000 €
Unit Price with VAT:8,34190 €