Parametric Equivalent

6017 | |
|---|---|
DigiKey Part Number | 36-6017-ND |
Manufacturer | |
Manufacturer Product Number | 6017 |
Description | CONN TIP JACK TURRET BLUE |
Customer Reference | |
Detailed Description | Tip Jack Connector Standard Tip Turret Blue |
Datasheet | Datasheet |
Category | Mounting Type Panel Mount |
Manufacturer Keystone Electronics | Termination Turret |
Packaging Bulk | Insulation Mating End Insulated, Metal Clad |
Part Status Obsolete | Color Blue |
Type Tip Jack | Contact Finish Gold |
Gender Female | Contact Material Beryllium Copper |
Plug/Mating Plug Diameter Standard Tip | Body Material Polyamide (PA), Nylon |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 105-0210-200 | Cinch Connectivity Solutions Johnson | 115 | J10394-ND | 9,19000 € | Parametric Equivalent |


