
105-0210-200 | |
|---|---|
DigiKey Part Number | J10394-ND |
Manufacturer | |
Manufacturer Product Number | 105-0210-200 |
Description | CONN TIP JACK TURRET BLUE |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Tip Jack Connector Standard Tip Turret Blue |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Cinch Connectivity Solutions Johnson | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Tip Jack | |
Gender | Female | |
Plug/Mating Plug Diameter | Standard Tip | |
Mounting Type | Panel Mount | |
Termination | Turret | |
Insulation | Mating End Insulated, Metal Clad | |
Features | - | |
Color | Blue | |
Wire Gauge | - | |
Contact Finish | Gold | |
Contact Material | Brass | |
Body Material | Polyamide (PA), Nylon | |
Operating Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,46000 € | 7,46 € |
| 10 | 6,34400 € | 63,44 € |
| 25 | 5,94640 € | 148,66 € |
| 50 | 5,66220 € | 283,11 € |
| 100 | 5,39200 € | 539,20 € |
| 300 | 4,98993 € | 1.496,98 € |
| 500 | 4,81344 € | 2.406,72 € |
| 1.000 | 4,58393 € | 4.583,93 € |
| Unit Price without VAT: | 7,46000 € |
|---|---|
| Unit Price with VAT: | 8,87740 € |




