
570 | |
|---|---|
DigiKey Part Number | 36-570-ND |
Manufacturer | |
Manufacturer Product Number | 570 |
Description | CONN RCA JACK MONO 3.2MM PCB |
Customer Reference | |
Detailed Description | 3.20mm ID, 9.00mm OD (RCA) Phono (RCA) Jack Mono Connector Rivet |
Datasheet | Datasheet |
Category | Internal Switch(s) Does Not Contain Switch |
Mfr | Mounting Type Through Hole |
Packaging Bulk | Termination Rivet |
Part Status Obsolete | Shielding Unshielded |
Connector Type Phono (RCA) Jack | Insulation Color Red |
Gender Female | Mating Length/Depth 0.562" (14.27mm) |
Signal Lines Mono | Body Material Steel |
Industry Recognized Mating Diameter | Body Color Silver |
Number of Positions/Contacts 2 Conductors, 2 Contacts | Contact Material Brass |



