
567 | |
|---|---|
DigiKey Part Number | 36-567-ND |
Manufacturer | |
Manufacturer Product Number | 567 |
Description | CONN RCA PLUG MONO 2COND |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 3.20mm ID, 9.00mm OD (RCA) Phono (RCA) Plug Mono Connector Crimp or Solder |
Datasheet | Datasheet |
Category | Mounting Type Free Hanging (In-Line) |
Mfr | Termination Crimp or Solder |
Packaging Bulk | Shielding Unshielded |
Part Status Active | Mating Length/Depth 0.562" (14.27mm) |
Connector Type Phono (RCA) Plug | Contact Material - Plating Nickel |
Gender Male | Body Material Steel |
Signal Lines Mono | Body Color Silver |
Industry Recognized Mating Diameter | Contact Material Brass |
Number of Positions/Contacts 2 Conductors, 2 Contacts | Cable Opening 0.175" (4.44mm) |
Internal Switch(s) Does Not Contain Switch |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,83742 € | 418,71 € |
| Unit Price without VAT: | 0,83742 € |
|---|---|
| Unit Price with VAT: | 0,99653 € |

