Direct

552-4 | |
|---|---|
DigiKey Part Number | 36-552-4-ND |
Manufacturer | |
Manufacturer Product Number | 552-4 |
Description | CONN BANANA PLUG RIVET |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Banana Plug Connector Standard Banana Rivet |
Datasheet | Datasheet |
Category | Plug/Mating Plug Diameter Standard Banana |
Manufacturer Keystone Electronics | Mounting Type Panel Mount |
Packaging Bulk | Termination Rivet |
Part Status Active | Insulation Non-Insulated |
Type Banana Plug | Contact Material Phosphor Bronze |
Gender Male | Body Material Brass, Nickel Plating |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 108-0754-001 | Cinch Connectivity Solutions Johnson | 646 | J10497-ND | 2,52000 € | Direct |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 2,63890 € | 263,89 € |
| Unit Price without VAT: | 2,63890 € |
|---|---|
| Unit Price with VAT: | 3,14029 € |


