
108-0754-001 | |
|---|---|
DigiKey Part Number | J10497-ND |
Manufacturer | |
Manufacturer Product Number | 108-0754-001 |
Description | CONN BANANA PLUG RIVET |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Banana Plug Connector Standard Banana Rivet |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Cinch Connectivity Solutions Johnson | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Banana Plug | |
Gender | Male | |
Plug/Mating Plug Diameter | Standard Banana | |
Mounting Type | Panel Mount | |
Termination | Rivet | |
Insulation | Non-Insulated | |
Features | - | |
Color | - | |
Wire Gauge | - | |
Contact Finish | Silver | |
Contact Material | Beryllium Copper | |
Body Material | Brass | |
Operating Temperature | -55°C ~ 85°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,11000 € | 2,11 € |
| 10 | 1,78900 € | 17,89 € |
| 25 | 1,67640 € | 41,91 € |
| 50 | 1,59620 € | 79,81 € |
| 100 | 1,51980 € | 151,98 € |
| 300 | 1,40637 € | 421,91 € |
| 500 | 1,35656 € | 678,28 € |
| 1.000 | 1,29184 € | 1.291,84 € |
| 2.500 | 1,21100 € | 3.027,50 € |
| Unit Price without VAT: | 2,11000 € |
|---|---|
| Unit Price with VAT: | 2,51090 € |







