
108-0753-102 | |
|---|---|
DigiKey Part Number | J10108-ND |
Manufacturer | |
Manufacturer Product Number | 108-0753-102 |
Description | CONN BANANA PLUG THRD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Banana Plug Connector Standard Banana Threaded, Internal (Screw) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Cinch Connectivity Solutions Johnson | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Banana Plug | |
Gender | Male | |
Plug/Mating Plug Diameter | Standard Banana | |
Mounting Type | Panel Mount | |
Termination | Threaded, Internal (Screw) | |
Insulation | Non-Insulated | |
Features | - | |
Color | - | |
Wire Gauge | 14 AWG | |
Contact Finish | Nickel | |
Contact Material | Beryllium Copper | |
Body Material | Brass, Nickel Plating | |
Operating Temperature | -55°C ~ 85°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,23000 € | 3,23 € |
| 10 | 2,74500 € | 27,45 € |
| 25 | 2,57280 € | 64,32 € |
| 50 | 2,45000 € | 122,50 € |
| 100 | 2,33290 € | 233,29 € |
| 300 | 2,15893 € | 647,68 € |
| 500 | 2,08252 € | 1.041,26 € |
| 1.000 | 1,98317 € | 1.983,17 € |
| 2.500 | 1,85912 € | 4.647,80 € |
| Unit Price without VAT: | 3,23000 € |
|---|---|
| Unit Price with VAT: | 3,84370 € |





