


50TR | |
|---|---|
DigiKey Part Number | 36-50TR-ND - Tape & Reel (TR) 36-50CT-ND - Cut Tape (CT) 36-50DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 50TR |
Description | BATTERY CONTACT CLIP AAAA SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Battery Contact Clip AAAA 1 Cell SMD (SMT) Tab |
Datasheet | Datasheet |
EDA/CAD Models | 50TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Battery Type, Function | Cylindrical, Clip | |
Style | Contact Clip | |
Battery Cell Size | ||
Number of Cells | 1 | |
Battery Series | - | |
Mounting Type | PCB, Surface Mount | |
Termination Style | SMD (SMT) Tab | |
Height Above Board | 0.320" (8.12mm) | |
Operating Temperature | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,94000 € | 0,94 € |
| 10 | 0,78000 € | 7,80 € |
| 25 | 0,72480 € | 18,12 € |
| 100 | 0,64790 € | 64,79 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,56880 € | 284,40 € |
| 1.000 | 0,53782 € | 537,82 € |
| 1.500 | 0,52049 € | 780,74 € |
| 2.500 | 0,49943 € | 1.248,58 € |
| 3.500 | 0,48603 € | 1.701,11 € |
| 5.000 | 0,47222 € | 2.361,10 € |
| 12.500 | 0,43850 € | 5.481,25 € |
| 25.000 | 0,38060 € | 9.515,00 € |
| Unit Price without VAT: | 0,94000 € |
|---|---|
| Unit Price with VAT: | 1,11860 € |



