


50TR | |
|---|---|
DigiKey Part Number | 36-50TR-ND - Tape & Reel (TR) 36-50CT-ND - Cut Tape (CT) 36-50DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 50TR |
Description | BATTERY CONTACT CLIP AAAA SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Battery Contact Clip AAAA 1 Cell SMD (SMT) Tab |
Datasheet | Datasheet |
EDA/CAD Models | 50TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Battery Type, Function | Cylindrical, Clip | |
Style | Contact Clip | |
Battery Cell Size | ||
Number of Cells | 1 | |
Battery Series | - | |
Mounting Type | PCB, Surface Mount | |
Termination Style | SMD (SMT) Tab | |
Height Above Board | 0.320" (8.12mm) | |
Operating Temperature | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,82000 € | 0,82 € |
| 10 | 0,68400 € | 6,84 € |
| 25 | 0,63560 € | 15,89 € |
| 100 | 0,56820 € | 56,82 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,47894 € | 239,47 € |
| 1.000 | 0,45285 € | 452,85 € |
| 1.500 | 0,43824 € | 657,36 € |
| 2.500 | 0,42052 € | 1.051,30 € |
| 3.500 | 0,40923 € | 1.432,30 € |
| 5.000 | 0,39760 € | 1.988,00 € |
| 12.500 | 0,36922 € | 4.615,25 € |
| 25.000 | 0,33382 € | 8.345,50 € |
| Unit Price without VAT: | 0,82000 € |
|---|---|
| Unit Price with VAT: | 0,97580 € |



