
437 | |
---|---|
DigiKey Part Number | 36-437-ND |
Manufacturer | |
Manufacturer Product Number | 437 |
Description | ROUND SPACER #8 ALUMINUM 1 3/4" |
Customer Reference | |
Detailed Description | Round Spacer Unthreaded #8 Aluminum 1.750" (44.45mm) 1 3/4" |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Type | ||
Threaded/Unthreaded | Unthreaded | |
Gender | Female, Female | |
Screw, Thread Size | ||
Diameter - Inside | 0.178" (4.52mm) | |
Diameter - Outside | 0.232" (5.89mm) | |
Between Board Height | 1.750" (44.45mm) 1 3/4" | |
Length - Overall | 1.750" (44.45mm) 1 3/4" | |
Features | - | |
Material | ||
Plating | - | |
Color | - | |
Weight | - |