
M0633-5-AL-22 | |
|---|---|
DigiKey Part Number | 1772-M0633-5-AL-22-ND |
Manufacturer | |
Manufacturer Product Number | M0633-5-AL-22 |
Description | ROUND SPACER M5 ALUMINUM 44MM |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Round Spacer Unthreaded M5 Aluminum 1.732" (44.00mm) Clear |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Unthreaded | |
Gender | Female, Female | |
Screw, Thread Size | ||
Diameter - Inside | 0.209" (5.30mm) | |
Diameter - Outside | 0.315" (8.00mm) | |
Between Board Height | 1.732" (44.00mm) | |
Length - Overall | 1.732" (44.00mm) | |
Features | - | |
Material | ||
Plating | Anodized | |
Color | Clear | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 165 | 1,99055 € | 328,44 € |
| Unit Price without VAT: | 1,99055 € |
|---|---|
| Unit Price with VAT: | 2,36875 € |

