
395 | |
|---|---|
DigiKey Part Number | 36-395-ND |
Manufacturer | |
Manufacturer Product Number | 395 |
Description | RND STNDFF #8-32 PHENOLIC 1 1/2" |
Customer Reference | |
Detailed Description | Round Standoff Threaded #8-32 Phenolic 1.500" (38.10mm) 1 1/2" Natural |
Datasheet | Datasheet |
Category | Screw, Thread Size |
Mfr | Diameter - Outside 0.250" (6.35mm) 1/4" |
Packaging Bulk | Between Board Height 1.500" (38.10mm) 1 1/2" |
Part Status Obsolete | Length - Overall 1.500" (38.10mm) 1 1/2" |
Type | Material |
Threaded/Unthreaded Threaded | Color Natural |
Gender Female, Female |


