
1152 | |
|---|---|
DigiKey Part Number | 36-1152-ND |
Manufacturer | |
Manufacturer Product Number | 1152 |
Description | RND STNDFF #8-32 ACETAL 38.10MM |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Round Standoff Threaded #8-32 Acetal 1.500" (38.10mm) |
Datasheet | Datasheet |
Category | Gender Female, Female |
Mfr | Screw, Thread Size |
Packaging Bulk | Diameter - Outside 0.250" (6.35mm) 1/4" |
Part Status Active | Between Board Height 1.500" (38.10mm) |
Type | Length - Overall 1.500" (38.10mm) |
Threaded/Unthreaded Threaded | Material |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,34974 € | 1.349,74 € |
| Unit Price without VAT: | 1,34974 € |
|---|---|
| Unit Price with VAT: | 1,60619 € |

