391 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Keystone Electronics
In Stock: 0
Unit Price: 0,37438 €
Datasheet
Round Standoff Threaded #8-32 Phenolic 0.375" (9.53mm) 3/8" Natural
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

391

DigiKey Part Number
36-391-ND
Manufacturer
Manufacturer Product Number
391
Description
RND STANDOFF #8-32 PHENOLIC 3/8"
Customer Reference
Detailed Description
Round Standoff Threaded #8-32 Phenolic 0.375" (9.53mm) 3/8" Natural
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Screw, Thread Size
Mfr
Diameter - Outside
0.250" (6.35mm) 1/4"
Packaging
Bulk
Between Board Height
0.375" (9.53mm) 3/8"
Part Status
Obsolete
Length - Overall
0.375" (9.53mm) 3/8"
Type
Material
Threaded/Unthreaded
Threaded
Color
Natural
Gender
Female, Female
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1148Keystone Electronics036-1148-ND0,37438 €MFR Recommended
Obsolete
This product is no longer manufactured. View Substitutes