
1148 | |
|---|---|
DigiKey Part Number | 36-1148-ND |
Manufacturer | |
Manufacturer Product Number | 1148 |
Description | ROUND STANDOFF #8-32 ACETAL 3/8" |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Round Standoff Threaded #8-32 Acetal 0.375" (9.53mm) 3/8" |
Datasheet | Datasheet |
Category | Gender Female, Female |
Mfr | Screw, Thread Size |
Packaging Bulk | Diameter - Outside 0.250" (6.35mm) 1/4" |
Part Status Active | Between Board Height 0.375" (9.53mm) 3/8" |
Type | Length - Overall 0.375" (9.53mm) 3/8" |
Threaded/Unthreaded Threaded | Material |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.044 | 0,37438 € | 390,85 € |
| Unit Price without VAT: | 0,37438 € |
|---|---|
| Unit Price with VAT: | 0,44551 € |

