
390 | |
|---|---|
DigiKey Part Number | 36-390-ND |
Manufacturer | |
Manufacturer Product Number | 390 |
Description | RND STANDOFF #8-32 PHENOLIC 1/4" |
Customer Reference | |
Detailed Description | Round Standoff Threaded #8-32 Phenolic 0.250" (6.35mm) 1/4" Natural |
Datasheet | Datasheet |
Category | Screw, Thread Size |
Mfr | Diameter - Outside 0.250" (6.35mm) 1/4" |
Packaging Bulk | Between Board Height 0.250" (6.35mm) 1/4" |
Part Status Obsolete | Length - Overall 0.250" (6.35mm) 1/4" |
Type | Material |
Threaded/Unthreaded Threaded | Color Natural |
Gender Female, Female |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1147 | Keystone Electronics | 0 | 36-1147-ND | 0,28344 € | MFR Recommended |


