
1147 | |
|---|---|
DigiKey Part Number | 36-1147-ND |
Manufacturer | |
Manufacturer Product Number | 1147 |
Description | ROUND STANDOFF #8-32 ACETAL 1/4" |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Round Standoff Threaded #8-32 Acetal 0.250" (6.35mm) 1/4" |
Datasheet | Datasheet |
Category | Gender Female, Female |
Mfr | Screw, Thread Size |
Packaging Bulk | Diameter - Outside 0.250" (6.35mm) 1/4" |
Part Status Active | Between Board Height 0.250" (6.35mm) 1/4" |
Type | Length - Overall 0.250" (6.35mm) 1/4" |
Threaded/Unthreaded Threaded | Material |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.392 | 0,28571 € | 397,71 € |
| Unit Price without VAT: | 0,28571 € |
|---|---|
| Unit Price with VAT: | 0,33999 € |

