



3486 | |
|---|---|
DigiKey Part Number | 36-3486-ND |
Manufacturer | |
Manufacturer Product Number | 3486 |
Description | ROUND STANDOFF #6-32 ALUM 3/8" |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Round Standoff Threaded #6-32 Aluminum 0.375" (9.53mm) 3/8" |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Female, Female | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.250" (6.35mm) 1/4" | |
Between Board Height | 0.375" (9.53mm) 3/8" | |
Length - Overall | 0.375" (9.53mm) 3/8" | |
Features | - | |
Material | ||
Plating | Iridite | |
Color | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,49000 € | 0,49 € |
| 10 | 0,36900 € | 3,69 € |
| 25 | 0,33000 € | 8,25 € |
| 100 | 0,28000 € | 28,00 € |
| 500 | 0,23242 € | 116,21 € |
| 1.000 | 0,21499 € | 214,99 € |
| 2.500 | 0,19794 € | 494,85 € |
| 5.000 | 0,18050 € | 902,50 € |
| Unit Price without VAT: | 0,49000 € |
|---|---|
| Unit Price with VAT: | 0,58310 € |


