



2998TR | |
|---|---|
DigiKey Part Number | 36-2998TR-ND - Tape & Reel (TR) 36-2998CT-ND - Cut Tape (CT) 36-2998DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2998TR |
Description | BATTERY RETAINER COIN 6.8MM SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Battery Retainer Coin, 6.8mm 1 Cell SMD (SMT) Tab |
Datasheet | Datasheet |
EDA/CAD Models | 2998TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Battery Type, Function | Coin Cell, Retainer | |
Style | Retainer | |
Battery Cell Size | ||
Number of Cells | 1 | |
Battery Series | 364, 621 | |
Mounting Type | PCB, Surface Mount | |
Termination Style | SMD (SMT) Tab | |
Height Above Board | 0.120" (3.05mm) | |
Operating Temperature | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,49000 € | 0,49 € |
| 10 | 0,40900 € | 4,09 € |
| 25 | 0,38000 € | 9,50 € |
| 100 | 0,33980 € | 33,98 € |
| 500 | 0,30230 € | 151,15 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,34764 € | 347,64 € |
| 3.000 | 0,29798 € | 893,94 € |
| 5.000 | 0,27811 € | 1.390,55 € |
| Unit Price without VAT: | 0,49000 € |
|---|---|
| Unit Price with VAT: | 0,58310 € |



















