Image for SR626W-5SE is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SR626W-5SE

DigiKey Part Number
SR626W-5SE-ND
Manufacturer
Manufacturer Product Number
SR626W-5SE
Description
BATTERY SILVER OXIDE COIN 6.8MM
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Coin, 6.8mm Silver Oxide Battery Non-Rechargeable (Primary)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Battery Chemistry
Battery Cell Size
Capacity
Size / Dimension
0.27" Dia x 0.10" H (6.8mm x 2.6mm)
Termination Style
Requires Holder
Features
-
Discharge Rate
50µA
Weight
0.39 g
Shipping Info
-
Shelf Life
-
Shelf Life Start
-
Storage/Refrigeration Temperature
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
2.0000,39068 €781,36 €
Unit Price without VAT:0,39068 €
Unit Price with VAT:0,46491 €