



2986TR | |
|---|---|
DigiKey Part Number | 36-2986TR-ND - Tape & Reel (TR) 36-2986CT-ND - Cut Tape (CT) 36-2986DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2986TR |
Description | BATTERY RETAINER COIN 5.8MM SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Battery Retainer Coin, 5.8mm 1 Cell SMD (SMT) Tab |
Datasheet | Datasheet |
EDA/CAD Models | 2986TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Battery Type, Function | Coin Cell, Retainer | |
Style | Retainer | |
Battery Cell Size | ||
Number of Cells | 1 | |
Battery Series | - | |
Mounting Type | PCB, Surface Mount | |
Termination Style | SMD (SMT) Tab | |
Height Above Board | 0.110" (2.79mm) | |
Operating Temperature | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,74000 € | 0,74 € |
| 10 | 0,61300 € | 6,13 € |
| 25 | 0,56920 € | 14,23 € |
| 100 | 0,50900 € | 50,90 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,44694 € | 223,47 € |
| 1.000 | 0,42257 € | 422,57 € |
| 1.500 | 0,40895 € | 613,42 € |
| 2.500 | 0,39241 € | 981,02 € |
| 3.500 | 0,38188 € | 1.336,58 € |
| 5.000 | 0,37103 € | 1.855,15 € |
| 12.500 | 0,34454 € | 4.306,75 € |
| 25.000 | 0,32577 € | 8.144,25 € |
| Unit Price without VAT: | 0,74000 € |
|---|---|
| Unit Price with VAT: | 0,88060 € |






