Direct

2448 | |
|---|---|
DigiKey Part Number | 36-2448-ND |
Manufacturer | |
Manufacturer Product Number | 2448 |
Description | SHLDR SCREW RND HEAD HEX #6-32 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | #6-32 Round Head Shoulder Screw Hex Drive Stainless Steel |
Datasheet | Datasheet |
Category | Thread Size #6-32 |
Manufacturer Keystone Electronics | Head Diameter 0.281" (7.14mm) |
Packaging Bulk | Head Height 0.125" (3.18mm) 1/8" |
Part Status Active | Length - Below Head 0.500" (12.70mm) 1/2" |
Type Shoulder Screw | Length - Overall 0.625" (15.88mm) 5/8" |
Screw Head Type Round Head | Material Stainless Steel |
Drive Type Hex |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 6914-SS | RAF Electronic Hardware | 183 | 1772-6914-SS-ND | 4,10000 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,94580 € | 945,80 € |
| Unit Price without VAT: | 0,94580 € |
|---|---|
| Unit Price with VAT: | 1,12550 € |


