
6914-SS | |
|---|---|
DigiKey Part Number | 1772-6914-SS-ND |
Manufacturer | |
Manufacturer Product Number | 6914-SS |
Description | 9/32HD X 0.5000 X 6-32 THD |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | #6-32 Cheese Head Shoulder Screw Hex Drive Stainless Steel |
Category | Thread Size #6-32 |
Manufacturer RAF Electronic Hardware | Head Diameter 0.281" (7.14mm) |
Packaging Bulk | Head Height 0.125" (3.18mm) 1/8" |
Part Status Active | Length - Below Head 0.688" (17.46mm) |
Type Shoulder Screw | Length - Overall 0.813" (20.64mm) |
Screw Head Type Cheese Head | Material Stainless Steel |
Drive Type Hex |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,94000 € | 3,94 € |
| 5 | 3,36400 € | 16,82 € |
| 10 | 3,16100 € | 31,61 € |
| 25 | 2,92600 € | 73,15 € |
| 50 | 2,77020 € | 138,51 € |
| 100 | 2,63080 € | 263,08 € |
| Unit Price without VAT: | 3,94000 € |
|---|---|
| Unit Price with VAT: | 4,68860 € |

