
2418 | |
|---|---|
DigiKey Part Number | 36-2418-ND |
Manufacturer | |
Manufacturer Product Number | 2418 |
Description | SHLDR SCREW CHEESE SLOTTED #8-32 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | #8-32 Cheese Head Shoulder Screw Slotted Drive Stainless Steel |
Datasheet | Datasheet |
Category | Thread Size #8-32 |
Manufacturer Keystone Electronics | Head Diameter 0.313" (7.95mm) 5/16" |
Packaging Bulk | Head Height 0.156" (3.96mm) |
Part Status Active | Length - Below Head 0.656" (16.66mm) 21/32" |
Type Shoulder Screw | Length - Overall 0.813" (20.65mm) 13/16" |
Screw Head Type Cheese Head | Material Stainless Steel |
Drive Type Slotted |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 7088-SS | RAF Electronic Hardware | 149 | 1772-4056-ND | 1,76000 € | Direct |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 1,77884 € | 444,71 € |
| Unit Price without VAT: | 1,77884 € |
|---|---|
| Unit Price with VAT: | 2,11682 € |


