
7088-SS | |
|---|---|
DigiKey Part Number | 1772-4056-ND |
Manufacturer | |
Manufacturer Product Number | 7088-SS |
Description | PANEL SCREW PAN SLOTTED #8-32 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | #8-32 Pan Head Panel Screw Slotted Drive Stainless Steel |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | RAF Electronic Hardware | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Panel Screw | |
Screw Head Type | Pan Head | |
Drive Type | Slotted | |
Features | - | |
Thread Size | #8-32 | |
Head Diameter | 0.313" (7.94mm) | |
Head Height | 0.156" (3.97mm) | |
Length - Below Head | 0.656" (16.67mm) | |
Length - Overall | 0.813" (20.64mm) | |
Material | Stainless Steel | |
Plating | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,78000 € | 1,78 € |
| 5 | 1,50400 € | 7,52 € |
| 10 | 1,40800 € | 14,08 € |
| 25 | 1,29520 € | 32,38 € |
| 50 | 1,22080 € | 61,04 € |
| 100 | 1,15430 € | 115,43 € |
| 250 | 1,07704 € | 269,26 € |
| 500 | 1,02566 € | 512,83 € |
| 1.000 | 0,97965 € | 979,65 € |
| Unit Price without VAT: | 1,78000 € |
|---|---|
| Unit Price with VAT: | 2,11820 € |

