#8-32 Cheese Head Bolt Hex Drive Titanium
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

21810

DigiKey Part Number
36-21810-ND
Manufacturer
Manufacturer Product Number
21810
Description
BOLT CHEESE HEAD HEX #8-32
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
#8-32 Cheese Head Bolt Hex Drive Titanium
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Thread Size
#8-32
Manufacturer
Keystone Electronics
Head Diameter
0.270" (6.86mm)
Packaging
Bulk
Head Height
0.164" (4.17mm)
Part Status
Active
Length - Below Head
0.625" (15.88mm) 5/8"
Type
Bolt
Length - Overall
0.789" (20.04mm)
Screw Head Type
Cheese Head
Material
Titanium
Drive Type
Hex
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 239
Factory Stock: 300
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
14,22000 €4,22 €
103,19300 €31,93 €
253,18640 €79,66 €
1.0001,96454 €1.964,54 €
Unit Price without VAT:4,22000 €
Unit Price with VAT:5,02180 €