#8-32 Cheese Head Bolt Hex Drive Titanium
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

21808

DigiKey Part Number
36-21808-ND
Manufacturer
Manufacturer Product Number
21808
Description
BOLT CHEESE HEAD HEX #8-32
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
#8-32 Cheese Head Bolt Hex Drive Titanium
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Keystone Electronics
Series
-
Packaging
Bulk
Part Status
Active
Type
Bolt
Screw Head Type
Cheese Head
Drive Type
Hex
Features
-
Thread Size
#8-32
Head Diameter
0.270" (6.86mm)
Head Height
0.164" (4.17mm)
Length - Below Head
0.500" (12.70mm) 1/2"
Length - Overall
0.664" (16.87mm)
Material
Titanium
Plating
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 145
Factory Stock: 200
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
13,87000 €3,87 €
103,11800 €31,18 €
1.0001,78144 €1.781,44 €
Unit Price without VAT:3,87000 €
Unit Price with VAT:4,60530 €