
2161 | |
|---|---|
DigiKey Part Number | 36-2161-ND |
Manufacturer | |
Manufacturer Product Number | 2161 |
Description | HEX STANDOFF #8-32 SS 2" |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Threaded #8-32 Stainless Steel 2.000" (50.80mm) 2" |
Datasheet | Datasheet |
Category | Gender Male, Female |
Mfr | Screw, Thread Size |
Packaging Bulk | Diameter - Outside 0.250" (6.35mm) 1/4" Hex |
Part Status Active | Between Board Height 2.000" (50.80mm) 2" |
Type | Length - Overall 2.375" (60.33mm) 2 3/8" |
Threaded/Unthreaded Threaded | Material |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 4558-832-SS | RAF Electronic Hardware | 48 | 1772-1126-ND | 3,31000 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,06000 € | 5,06 € |
| 10 | 3,83300 € | 38,33 € |
| 25 | 3,82160 € | 95,54 € |
| 1.000 | 2,40437 € | 2.404,37 € |
| Unit Price without VAT: | 5,06000 € |
|---|---|
| Unit Price with VAT: | 6,02140 € |

