
4558-832-SS | |
|---|---|
DigiKey Part Number | 1772-1126-ND |
Manufacturer | |
Manufacturer Product Number | 4558-832-SS |
Description | HEX STANDOFF #8-32 SS 2" |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Threaded #8-32 Stainless Steel 2.000" (50.80mm) 2" |
Datasheet | Datasheet |
EDA/CAD Models | 4558-832-SS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Male, Female | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.250" (6.35mm) 1/4" Hex | |
Between Board Height | 2.000" (50.80mm) 2" | |
Length - Overall | 2.375" (60.33mm) 2 3/8" | |
Features | - | |
Material | ||
Plating | - | |
Color | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,36000 € | 3,36 € |
| 5 | 2,86200 € | 14,31 € |
| 10 | 2,68700 € | 26,87 € |
| 25 | 2,48320 € | 62,08 € |
| 50 | 2,34840 € | 117,42 € |
| 100 | 2,22760 € | 222,76 € |
| 250 | 2,08720 € | 521,80 € |
| 500 | 1,99378 € | 996,89 € |
| 1.000 | 1,91008 € | 1.910,08 € |
| Unit Price without VAT: | 3,36000 € |
|---|---|
| Unit Price with VAT: | 3,99840 € |

