
2156 | |
|---|---|
DigiKey Part Number | 36-2156-ND |
Manufacturer | |
Manufacturer Product Number | 2156 |
Description | HEX STANDOFF #8-32 SS 1 1/4" |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Threaded #8-32 Stainless Steel 1.250" (31.75mm) 1 1/4" |
Datasheet | Datasheet |
Category | Gender Male, Female |
Mfr | Screw, Thread Size |
Packaging Bulk | Diameter - Outside 0.250" (6.35mm) 1/4" Hex |
Part Status Active | Between Board Height 1.250" (31.75mm) 1 1/4" |
Type | Length - Overall 1.625" (41.28mm) 1 5/8" |
Threaded/Unthreaded Threaded | Material |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 4546-832-SS | RAF Electronic Hardware | 140 | 1772-1857-ND | 2,03000 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,71000 € | 2,71 € |
| 10 | 2,33600 € | 23,36 € |
| 1.000 | 1,21586 € | 1.215,86 € |
| 2.500 | 1,20218 € | 3.005,45 € |
| Unit Price without VAT: | 2,71000 € |
|---|---|
| Unit Price with VAT: | 3,22490 € |

