
4546-832-SS | |
|---|---|
DigiKey Part Number | 1772-1857-ND |
Manufacturer | |
Manufacturer Product Number | 4546-832-SS |
Description | HEX STANDOFF #8-32 SS 1 1/4" |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Threaded #8-32 Stainless Steel 1.250" (31.75mm) 1 1/4" |
Datasheet | Datasheet |
EDA/CAD Models | 4546-832-SS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Male, Female | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.250" (6.35mm) 1/4" Hex | |
Between Board Height | 1.250" (31.75mm) 1 1/4" | |
Length - Overall | 1.625" (41.28mm) 1 5/8" | |
Features | - | |
Material | ||
Plating | - | |
Color | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,06000 € | 2,06 € |
| 5 | 1,74200 € | 8,71 € |
| 10 | 1,63100 € | 16,31 € |
| 25 | 1,50200 € | 37,55 € |
| 50 | 1,41680 € | 70,84 € |
| 100 | 1,34060 € | 134,06 € |
| 250 | 1,25200 € | 313,00 € |
| 500 | 1,19310 € | 596,55 € |
| 1.000 | 1,14036 € | 1.140,36 € |
| Unit Price without VAT: | 2,06000 € |
|---|---|
| Unit Price with VAT: | 2,45140 € |

