2053
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2053

DigiKey Part Number
36-2053-ND
Manufacturer
Manufacturer Product Number
2053
Description
PANEL ALUMINUM 4 .25 X 5.0" BLK
Customer Reference
Detailed Description
Metal, Aluminum Cover, Lid 5.000" L x 4.250" W x 0.062" H (127.00mm x 107.95mm x 1.57mm) Unpainted
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Keystone Electronics
Series
-
Packaging
Bulk
Part Status
Obsolete
Type
Cover, Lid
Features
-
For Use With/Related Products
716 Case
Size / Dimension
5.000" L x 4.250" W x 0.062" H (127.00mm x 107.95mm x 1.57mm)
Color
Unpainted
Material
Metal, Aluminum
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.