Box Plastic, Phenolic Black Open End(s) 5.000" L x 4.250" W (127.00mm x 107.95mm) X 1.750" (44.45mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

716

DigiKey Part Number
36-716-ND
Manufacturer
Manufacturer Product Number
716
Description
BOX PLASTIC BLACK 5"L X 4.25"W
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Box Plastic, Phenolic Black Open End(s) 5.000" L x 4.250" W (127.00mm x 107.95mm) X 1.750" (44.45mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Height
1.750" (44.45mm)
Mfr
Area (L x W)
21.3in² (137cm²)
Series
Design
Open End(s)
Packaging
Bulk
Material
Part Status
Active
Color
Black
Container Type
Box
Thickness
0.125" (3.18mm)
Size / Dimension
5.000" L x 4.250" W (127.00mm x 107.95mm)
Shipping Info
Shipped from DigiKey
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Factory Stock: 764
Check Lead Time

This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.

All prices are in EUR
Bulk
QuantityUnit PriceExt Price
5014,63020 €731,51 €
Unit Price without VAT:14,63020 €
Unit Price with VAT:17,40994 €