



1952 | |
|---|---|
DigiKey Part Number | 36-1952-ND |
Manufacturer | |
Manufacturer Product Number | 1952 |
Description | HEX STANDOFF #6-32 BRASS 1/2" |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Threaded #6-32 Brass 0.500" (12.70mm) 1/2" |
Datasheet | Datasheet |
Category | Screw, Thread Size |
Mfr | Diameter - Outside 0.250" (6.35mm) 1/4" Hex |
Packaging Bulk | Between Board Height 0.500" (12.70mm) 1/2" |
Part Status Active | Length - Overall 0.750" (19.05mm) 3/4" |
Type | Material |
Threaded/Unthreaded Threaded | Plating Nickel |
Gender Male, Female |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 4534-632-B-5 | RAF Electronic Hardware | 199 | 1772-1507-ND | 1,61000 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,84000 € | 0,84 € |
| 10 | 0,83100 € | 8,31 € |
| 1.000 | 0,45937 € | 459,37 € |
| 2.500 | 0,41050 € | 1.026,25 € |
| 5.000 | 0,31277 € | 1.563,85 € |
| Unit Price without VAT: | 0,84000 € |
|---|---|
| Unit Price with VAT: | 0,99960 € |

