Hex Standoff Threaded #6-32 Brass 0.500" (12.70mm) 1/2"
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

4534-632-B-5

DigiKey Part Number
1772-1507-ND
Manufacturer
Manufacturer Product Number
4534-632-B-5
Description
HEX STANDOFF #6-32 BRASS 1/2"
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Hex Standoff Threaded #6-32 Brass 0.500" (12.70mm) 1/2"
Datasheet
 Datasheet
EDA/CAD Models
4534-632-B-5 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Type
Threaded/Unthreaded
Threaded
Gender
Male, Female
Screw, Thread Size
Diameter - Inside
-
Diameter - Outside
0.250" (6.35mm) 1/4" Hex
Between Board Height
0.500" (12.70mm) 1/2"
Length - Overall
0.750" (19.05mm) 3/4"
Features
-
Material
Plating
Nickel
Color
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 199
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
11,64000 €1,64 €
51,38000 €6,90 €
101,29100 €12,91 €
251,18720 €29,68 €
501,11860 €55,93 €
1001,05720 €105,72 €
2500,98580 €246,45 €
5000,93838 €469,19 €
1.0000,89591 €895,91 €
Manufacturers Standard Package
Unit Price without VAT:1,64000 €
Unit Price with VAT:1,95160 €