
1922E | |
|---|---|
DigiKey Part Number | 36-1922E-ND |
Manufacturer | |
Manufacturer Product Number | 1922E |
Description | HEX STANDOFF #6-32 SS 1 1/2" |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Threaded #6-32 Stainless Steel 1.500" (38.10mm) 1 1/2" |
Datasheet | Datasheet |
EDA/CAD Models | 1922E Models |
Category | Gender Female, Female |
Mfr | Screw, Thread Size |
Packaging Bulk | Diameter - Outside 0.250" (6.35mm) 1/4" Hex |
Part Status Active | Between Board Height 1.500" (38.10mm) 1 1/2" |
Type | Length - Overall 1.500" (38.10mm) 1 1/2" |
Threaded/Unthreaded Threaded | Material |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2120-632-SS | RAF Electronic Hardware | 287 | 1772-1760-ND | 2,62000 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,39000 € | 3,39 € |
| 10 | 3,04000 € | 30,40 € |
| 1.000 | 1,54428 € | 1.544,28 € |
| Unit Price without VAT: | 3,39000 € |
|---|---|
| Unit Price with VAT: | 4,03410 € |

