Hex Standoff Threaded #6-32 Stainless Steel 1.500" (38.10mm) 1 1/2"
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Hex Standoff Threaded #6-32 Stainless Steel 1.500" (38.10mm) 1 1/2"
2120-632-SS
2120-632-SS

2120-632-SS

DigiKey Part Number
1772-1760-ND
Manufacturer
Manufacturer Product Number
2120-632-SS
Description
HEX STANDOFF #6-32 SS 1 1/2"
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Hex Standoff Threaded #6-32 Stainless Steel 1.500" (38.10mm) 1 1/2"
Datasheet
 Datasheet
EDA/CAD Models
2120-632-SS Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Type
Threaded/Unthreaded
Threaded
Gender
Female, Female
Screw, Thread Size
Diameter - Inside
-
Diameter - Outside
0.250" (6.35mm) 1/4" Hex
Between Board Height
1.500" (38.10mm) 1 1/2"
Length - Overall
1.500" (38.10mm) 1 1/2"
Features
-
Material
Plating
-
Color
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 287
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
12,65000 €2,65 €
52,25400 €11,27 €
102,11400 €21,14 €
251,95000 €48,75 €
501,84180 €92,09 €
1001,74500 €174,50 €
2501,63252 €408,13 €
5001,55770 €778,85 €
1.0001,49065 €1.490,65 €
Manufacturers Standard Package
Unit Price without VAT:2,65000 €
Unit Price with VAT:3,15350 €