
1759-2 | |
---|---|
DigiKey Part Number | 36-1759-2-ND |
Manufacturer | |
Manufacturer Product Number | 1759-2 |
Description | HEX STANDOFF #6-32 BRASS 5/8" |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Threaded #6-32 Brass 0.625" (15.88mm) 5/8" |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Female, Swage | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.250" (6.35mm) 1/4" Hex | |
Between Board Height | 0.625" (15.88mm) 5/8" | |
Length - Overall | 0.734" (18.64mm) | |
Features | - | |
Material | ||
Plating | Nickel | |
Color | - | |
Weight | - |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | 1,01220 € | 506,10 € |
Unit Price without VAT: | 1,01220 € |
---|---|
Unit Price with VAT: | 1,20452 € |