Hex Standoff Threaded #6-32 Brass 0.375" (9.53mm) 3/8"
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Hex Standoff Threaded #6-32 Brass 0.375" (9.53mm) 3/8"
1622-2
1622-2

1622-2

DigiKey Part Number
36-1622-2-ND
Manufacturer
Manufacturer Product Number
1622-2
Description
HEX STANDOFF #6-32 BRASS 3/8"
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Hex Standoff Threaded #6-32 Brass 0.375" (9.53mm) 3/8"
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Screw, Thread Size
Mfr
Diameter - Outside
0.250" (6.35mm) 1/4" Hex
Packaging
Bulk
Between Board Height
0.375" (9.53mm) 3/8"
Part Status
Active
Length - Overall
0.484" (12.30mm)
Type
Material
Threaded/Unthreaded
Threaded
Plating
Nickel
Gender
Female, Swage
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3.200
Factory Stock: 5.900
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
11,04000 €1,04 €
100,79800 €7,98 €
1.0000,46141 €461,41 €
2.5000,41814 €1.045,35 €
5.0000,40393 €2.019,65 €
Unit Price without VAT:1,04000 €
Unit Price with VAT:1,23760 €