Direct

1692C | |
|---|---|
DigiKey Part Number | 36-1692C-ND |
Manufacturer | |
Manufacturer Product Number | 1692C |
Description | ROUND STANDOFF #8-32 BRASS 1/2" |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Round Standoff Threaded #8-32 Brass 0.500" (12.70mm) 1/2" |
Datasheet | Datasheet |
Category | Screw, Thread Size |
Mfr | Diameter - Outside 0.250" (6.35mm) 1/4" |
Packaging Bulk | Between Board Height 0.500" (12.70mm) 1/2" |
Part Status Active | Length - Overall 0.500" (12.70mm) 1/2" |
Type | Material |
Threaded/Unthreaded Threaded | Plating Zinc |
Gender Female, Female |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 3494 | Keystone Electronics | 890 | 36-3494-ND | 0,60000 € | Similar |
| 1684-832-B-12 | RAF Electronic Hardware | 1.288 | 1772-3014-ND | 1,00000 € | Direct |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,93594 € | 467,97 € |
| Unit Price without VAT: | 0,93594 € |
|---|---|
| Unit Price with VAT: | 1,11377 € |



