



3494 | |
|---|---|
DigiKey Part Number | 36-3494-ND |
Manufacturer | |
Manufacturer Product Number | 3494 |
Description | ROUND STANDOFF #8-32 ALUM 1/2" |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Round Standoff Threaded #8-32 Aluminum 0.500" (12.70mm) 1/2" |
Datasheet | Datasheet |
Category | Screw, Thread Size |
Mfr | Diameter - Outside 0.250" (6.35mm) 1/4" |
Packaging Bulk | Between Board Height 0.500" (12.70mm) 1/2" |
Part Status Active | Length - Overall 0.500" (12.70mm) 1/2" |
Type | Material |
Threaded/Unthreaded Threaded | Plating Iridite |
Gender Female, Female |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,60000 € | 0,60 € |
| 10 | 0,45400 € | 4,54 € |
| 25 | 0,40600 € | 10,15 € |
| 100 | 0,34430 € | 34,43 € |
| 500 | 0,28608 € | 143,04 € |
| 1.000 | 0,26473 € | 264,73 € |
| 2.500 | 0,23953 € | 598,82 € |
| 5.000 | 0,22250 € | 1.112,50 € |
| Unit Price without VAT: | 0,60000 € |
|---|---|
| Unit Price with VAT: | 0,71400 € |

