162x-x Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
162x-x Series
1621-2
1621-2

1621-2

DigiKey Part Number
36-1621-2-ND
Manufacturer
Manufacturer Product Number
1621-2
Description
HEX STANDOFF #6-32 BRASS 1/4"
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Hex Standoff Threaded #6-32 Brass 0.250" (6.35mm) 1/4"
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Type
Threaded/Unthreaded
Threaded
Gender
Female, Swage
Screw, Thread Size
Diameter - Inside
-
Diameter - Outside
0.250" (6.35mm) 1/4" Hex
Between Board Height
0.250" (6.35mm) 1/4"
Length - Overall
0.359" (9.12mm)
Features
-
Material
Plating
Nickel
Color
-
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 12.394
Factory Stock: 50.300
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10,81000 €0,81 €
100,72100 €7,21 €
1.0000,39459 €394,59 €
2.5000,35170 €879,25 €
5.0000,30078 €1.503,90 €
Unit Price without VAT:0,81000 €
Unit Price with VAT:0,96390 €