


1022TR | |
|---|---|
DigiKey Part Number | 36-1022TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1022TR |
Description | BATTERY HOLDER AAA 2 CELL SMD |
Customer Reference | |
Detailed Description | Battery Holder (Open) AAA 2 Cell SMD (SMT) Tab |
Datasheet | Datasheet |
Category | Battery Cell Size |
Mfr | Number of Cells 2 |
Packaging Tape & Reel (TR) | Mounting Type PCB, Surface Mount |
Part Status Obsolete | Termination Style SMD (SMT) Tab |
Battery Type, Function Cylindrical, Holder | Height Above Board 0.440" (11.18mm) |
Style Holder (Open) | Operating Temperature -50°C ~ 145°C |







