


96-9574-9520 | |
|---|---|
DigiKey Part Number | KE1813-ND |
Manufacturer | |
Manufacturer Product Number | 96-9574-9520 |
Description | K100LD 3.3%/268 .020 500 G ROBO |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Lead Free No-Clean Wire Solder Sn99.3Cu0.7 (99.3/0.7) 24 AWG, 25 SWG Spool, 17.64 oz (500g) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Kester Solder | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Wire Solder | |
Composition | Sn99.3Cu0.7 (99.3/0.7) | |
Diameter | 0.020" (0.51mm) | |
Melting Point | 441°F (227°C) | |
Flux Type | No-Clean | |
Wire Gauge | 24 AWG, 25 SWG | |
Process | Lead Free | |
Form | Spool, 17.64 oz (500g) | |
Shelf Life | 36 Months | |
Shelf Life Start | Date of Manufacture | |
Storage/Refrigeration Temperature | 50°F ~ 104°F (10°C ~ 40°C) | |
Shipping Info | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 104,17000 € | 104,17 € |
| 5 | 89,75600 € | 448,78 € |
| 10 | 84,16200 € | 841,62 € |
| 25 | 77,27880 € | 1.931,97 € |
| 50 | 72,43040 € | 3.621,52 € |
| 100 | 67,86920 € | 6.786,92 € |
| Unit Price without VAT: | 104,17000 € |
|---|---|
| Unit Price with VAT: | 123,96230 € |






