
70-4102-0611 | |
|---|---|
DigiKey Part Number | 70-4102-0611-ND |
Manufacturer | |
Manufacturer Product Number | 70-4102-0611 |
Description | SOLDER PASTE NO CLEAN 600GM |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Leaded No-Clean Solder Paste Sn63Pb37 (63/37) Cartridge, 21.16 oz (600g) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Kester Solder | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Solder Paste | |
Composition | Sn63Pb37 (63/37) | |
Diameter | - | |
Melting Point | 361°F (183°C) | |
Flux Type | No-Clean | |
Wire Gauge | - | |
Mesh Type | 4 | |
Process | Leaded | |
Form | Cartridge, 21.16 oz (600g) | |
Shelf Life | 12 Months | |
Shelf Life Start | Date of Manufacture | |
Storage/Refrigeration Temperature | 32°F ~ 50°F (0°C ~ 10°C) | |
Digi-Key Storage | Refrigerated | |
Shipping Info | Ships with Cold Pack. To ensure customer satisfaction and product integrity, air shipment is recommended. | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 170,04000 € | 170,04 € |
| 5 | 146,46600 € | 732,33 € |
| 10 | 137,31400 € | 1.373,14 € |
| 30 | 123,91100 € | 3.717,33 € |
| 50 | 118,10760 € | 5.905,38 € |
| Unit Price without VAT: | 170,04000 € |
|---|---|
| Unit Price with VAT: | 202,34760 € |







