
70-1002-0510 | |
|---|---|
DigiKey Part Number | 70-1002-0510-ND |
Manufacturer | |
Manufacturer Product Number | 70-1002-0510 |
Description | SOLDER 500G JAR, SN63/PB37 |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Leaded Water Soluble Solder Paste Sn63Pb37 (63/37) Jar, 17.64 oz (500g) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Kester Solder | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Solder Paste | |
Composition | Sn63Pb37 (63/37) | |
Diameter | - | |
Melting Point | 361°F (183°C) | |
Flux Type | Water Soluble | |
Wire Gauge | - | |
Mesh Type | 3 | |
Process | Leaded | |
Form | Jar, 17.64 oz (500g) | |
Shelf Life | 6 Months | |
Shelf Life Start | Date of Manufacture | |
Storage/Refrigeration Temperature | 32°F ~ 50°F (0°C ~ 10°C) | |
Digi-Key Storage | Refrigerated | |
Shipping Info | Ships with Cold Pack. To ensure customer satisfaction and product integrity, air shipment is recommended. | |
Weight | 1.1 lbs (499 g) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 121,47000 € | 121,47 € |
| 5 | 104,65200 € | 523,26 € |
| 10 | 98,12500 € | 981,25 € |
| 25 | 90,09200 € | 2.252,30 € |
| 50 | 84,43340 € | 4.221,67 € |
| 100 | 79,10940 € | 7.910,94 € |
| Unit Price without VAT: | 121,47000 € |
|---|---|
| Unit Price with VAT: | 144,54930 € |










