Kester_R276_Solder_Paste
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

70-1608-0820

DigiKey Part Number
70-1608-0820-ND
Manufacturer
Manufacturer Product Number
70-1608-0820
Description
SOLDER PASTE NO CLEAN 35GM
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Lead Free No-Clean Solder Paste Sn96.5Ag3Cu0.5 (96.5/3/0.5) Syringe, 1.23 oz (35g), 10cc
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Kester Solder
Series
Packaging
Bulk
Part Status
Active
Type
Solder Paste
Composition
Sn96.5Ag3Cu0.5 (96.5/3/0.5)
Diameter
-
Melting Point
423 ~ 424°F (217 ~ 218°C)
Flux Type
No-Clean
Wire Gauge
-
Mesh Type
3
Process
Lead Free
Form
Syringe, 1.23 oz (35g), 10cc
Shelf Life
6 Months
Shelf Life Start
Date of Manufacture
Storage/Refrigeration Temperature
32°F ~ 50°F (0°C ~ 10°C)
Digi-Key Storage
Refrigerated
Shipping Info
Ships with Cold Pack. To ensure customer satisfaction and product integrity, air shipment is recommended.
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 83
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
141,06000 €41,06 €
535,38400 €176,92 €
1033,18600 €331,86 €
2530,48400 €762,10 €
5028,58280 €1.429,14 €
10026,79530 €2.679,53 €
Manufacturers Standard Package
Unit Price without VAT:41,06000 €
Unit Price with VAT:48,86140 €