Kester_245_Flux_Cored_Wire_leaded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

24-7150-8800

DigiKey Part Number
KE1905-ND
Manufacturer
Manufacturer Product Number
24-7150-8800
Description
SOLDER FLUX-CORED/245 .031" 1LB
Manufacturer Standard Lead Time
3 Weeks
Customer Reference
Detailed Description
Leaded No-Clean Wire Solder Sn62Pb36Ag2 (62/36/2) 20 AWG, 22 SWG Spool, 1 lb (454 g)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Kester Solder
Series
Packaging
Bulk
Part Status
Active
Type
Wire Solder
Composition
Sn62Pb36Ag2 (62/36/2)
Diameter
0.031" (0.79mm)
Melting Point
354°F (179°C)
Flux Type
No-Clean
Wire Gauge
20 AWG, 22 SWG
Process
Leaded
Form
Spool, 1 lb (454 g)
Shelf Life
-
Shelf Life Start
-
Storage/Refrigeration Temperature
50°F ~ 104°F (10°C ~ 40°C)
Shipping Info
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 24
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
199,96000 €99,96 €
586,12600 €430,63 €
1080,75900 €807,59 €
2574,15600 €1.853,90 €
5069,50520 €3.475,26 €
10065,12990 €6.512,99 €
Manufacturers Standard Package
Unit Price without VAT:99,96000 €
Unit Price with VAT:118,95240 €