
WIREFC-501327-0454 | |
|---|---|
DigiKey Part Number | 6204-WIREFC-501327-0454-ND |
Manufacturer | |
Manufacturer Product Number | WIREFC-501327-0454 |
Description | SN62PB36AG2 CW818 3% 0.032" 1LB |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Leaded No-Clean Wire Solder Sn62Pb36Ag2 (62/36/2) 20 AWG, 21 SWG Spool, 1 lb (454 g) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Indium Corporation of America | |
Series | ||
Packaging | Spool | |
Part Status | Active | |
Type | Wire Solder | |
Composition | Sn62Pb36Ag2 (62/36/2) | |
Diameter | 0.032" (0.81mm) | |
Melting Point | 376°F (191°C) | |
Flux Type | No-Clean | |
Wire Gauge | 20 AWG, 21 SWG | |
Mesh Type | - | |
Process | Leaded | |
Form | Spool, 1 lb (454 g) | |
Shelf Life | 120 Months | |
Shelf Life Start | Date of Manufacture | |
Storage/Refrigeration Temperature | 50°F ~ 104°F (10°C ~ 40°C) | |
Digi-Key Storage | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 93,71000 € | 93,71 € |
| 5 | 80,74800 € | 403,74 € |
| 10 | 75,71600 € | 757,16 € |
| 25 | 69,52720 € | 1.738,18 € |
| 50 | 65,16880 € | 3.258,44 € |
| 100 | 61,06900 € | 6.106,90 € |
| Unit Price without VAT: | 93,71000 € |
|---|---|
| Unit Price with VAT: | 111,51490 € |


